Part Details for RTT207682DTE by Ralec
Overview of RTT207682DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT207682DTE
RTT207682DTE CAD Models
RTT207682DTE Part Data Attributes
|
RTT207682DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT207682DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT207682DTE
This table gives cross-reference parts and alternative options found for RTT207682DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT207682DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS1DD7682U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT207682DTE vs ERJS1DD7682U |
MC2010P-7682-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT207682DTE vs MC2010P-7682-DT101 |
MC2010-7682-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT207682DTE vs MC2010-7682-DB |
RTT207682DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT207682DTE vs RTT207682DE3 |
MC2010P-7682-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT207682DTE vs MC2010P-7682-DB101 |
RK73H2HTBK7682D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT207682DTE vs RK73H2HTBK7682D |
RK73H2HTTED7682D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT207682DTE vs RK73H2HTTED7682D |
RK73H2HTTEB7682D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT207682DTE vs RK73H2HTTEB7682D |
NRC-AS50D7682TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RTT207682DTE vs NRC-AS50D7682TRF |
MC2010-7682-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT207682DTE vs MC2010-7682-DBQ |