Part Details for RTT2071R5FTE by Ralec
Overview of RTT2071R5FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2071R5FTE
RTT2071R5FTE CAD Models
RTT2071R5FTE Part Data Attributes
|
RTT2071R5FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2071R5FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2071R5FTE
This table gives cross-reference parts and alternative options found for RTT2071R5FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2071R5FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTEB71R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT2071R5FTE vs RK73H2HTTEB71R5F |
RC2010FK-0771R5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT2071R5FTE vs RC2010FK-0771R5 |
WR20X71R5FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTT2071R5FTE vs WR20X71R5FGL |
MC2010-71R5-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2071R5FTE vs MC2010-71R5-FB |
RMC50K71R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT2071R5FTE vs RMC50K71R5FB |
MC2010-71R5-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT2071R5FTE vs MC2010-71R5-FB101W |
MC2010-71R5-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2071R5FTE vs MC2010-71R5-FT101 |
MC2010-71R5-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2071R5FTE vs MC2010-71R5-FTQ |
RC2010FR-0771R5L | Fixed Resistor, | YAGEO Corporation | RTT2071R5FTE vs RC2010FR-0771R5L |
MC2010-71R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2071R5FTE vs MC2010-71R5-FB101Q |