Part Details for RTT206811DE3 by Ralec
Overview of RTT206811DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT206811DE3
RTT206811DE3 CAD Models
RTT206811DE3 Part Data Attributes
|
RTT206811DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT206811DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT206811DE3
This table gives cross-reference parts and alternative options found for RTT206811DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT206811DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK6811D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT206811DE3 vs RK73HW2HLBK6811D |
CR026811D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT206811DE3 vs CR026811D |
BCTS002010-6811DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RTT206811DE3 vs BCTS002010-6811DTE |
RTT206811DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT206811DE3 vs RTT206811DE2 |
RK73H2HTBK6811D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT206811DE3 vs RK73H2HTBK6811D |
MC2010-6811-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT206811DE3 vs MC2010-6811-DT101 |
MC2010P-6811-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT206811DE3 vs MC2010P-6811-DB101 |
TSR2GD6811V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT206811DE3 vs TSR2GD6811V |
MC2010P-6811-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT206811DE3 vs MC2010P-6811-DT101W |
RK73HW2HTTED6811D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT206811DE3 vs RK73HW2HTTED6811D |