Part Details for RTT206801FE3 by Ralec
Overview of RTT206801FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT206801FE3
RTT206801FE3 CAD Models
RTT206801FE3 Part Data Attributes
|
RTT206801FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT206801FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT206801FE3
This table gives cross-reference parts and alternative options found for RTT206801FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT206801FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-076K8P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT206801FE3 vs RC2010FK-076K8P |
WR20X6801FTL | Fixed Resistor, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT206801FE3 vs WR20X6801FTL |
RK73HW2HLTED6801F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT206801FE3 vs RK73HW2HLTED6801F |
BCTS002010-6801FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RTT206801FE3 vs BCTS002010-6801FTE |
ERJ12SF6801U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT206801FE3 vs ERJ12SF6801U |
RS10K682FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT206801FE3 vs RS10K682FC |
RTT206801FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT206801FE3 vs RTT206801FE2 |
NRC50F6801TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | NIC Components Corp | RTT206801FE3 vs NRC50F6801TRF |
RMC50K682FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT206801FE3 vs RMC50K682FB |
RGC2010FTD6K80 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT206801FE3 vs RGC2010FTD6K80 |