Part Details for RTT206653FE3 by Ralec
Overview of RTT206653FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT206653FE3
RTT206653FE3 CAD Models
RTT206653FE3 Part Data Attributes
|
RTT206653FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT206653FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT206653FE3
This table gives cross-reference parts and alternative options found for RTT206653FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT206653FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-6653-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT206653FE3 vs MC2010-6653-FBW |
201007F6653B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206653FE3 vs 201007F6653B5E |
RK73HW2HRTTED6653F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT206653FE3 vs RK73HW2HRTTED6653F |
201007F6653BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206653FE3 vs 201007F6653BAE |
RS10K6653FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT206653FE3 vs RS10K6653FBL |
201007F6653TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206653FE3 vs 201007F6653TA |
201007F6653B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206653FE3 vs 201007F6653B1 |
RTT206653FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT206653FE3 vs RTT206653FE2 |
RK73H2HTTEB6653F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT206653FE3 vs RK73H2HTTEB6653F |
201007F6653C5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206653FE3 vs 201007F6653C5 |