Part Details for RTT206650FE2 by Ralec
Overview of RTT206650FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT206650FE2
RTT206650FE2 CAD Models
RTT206650FE2 Part Data Attributes
|
RTT206650FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT206650FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT206650FE2
This table gives cross-reference parts and alternative options found for RTT206650FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT206650FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F6650C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206650FE2 vs 201007F6650C1E |
CR-0AFL9--665R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT206650FE2 vs CR-0AFL9--665R |
201007F6650B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206650FE2 vs 201007F6650B2E |
MR20X6650FTL | Fixed Resistor, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT206650FE2 vs MR20X6650FTL |
201007F6650T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206650FE2 vs 201007F6650T3 |
WR20X6650FTL | Fixed Resistor, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT206650FE2 vs WR20X6650FTL |
CAR20F6650CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT206650FE2 vs CAR20F6650CT |
201007F6650CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206650FE2 vs 201007F6650CC |
201007F6650B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206650FE2 vs 201007F6650B4 |
MC2010-6650-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT206650FE2 vs MC2010-6650-FB101W |