RTT206491DE3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT206491DE3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT206491DE3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT206491DE3 by Ralec

RTT206491DE3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
6490 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTT206491DE3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT206491DE3

This table gives cross-reference parts and alternative options found for RTT206491DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT206491DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010P-6491-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RTT206491DE3 vs MC2010P-6491-DT101Q
RK73H2HTBK6491D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT206491DE3 vs RK73H2HTBK6491D
MC2010-6491-DTQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RTT206491DE3 vs MC2010-6491-DTQ
RK73H2HTTE6491D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT206491DE3 vs RK73H2HTTE6491D
RMF20DE6491 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd RTT206491DE3 vs RMF20DE6491
MC2010-6491-DBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RTT206491DE3 vs MC2010-6491-DBW
RK73HW2HRTBK6491D RES,SMT,THICK FILM,6.49K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation RTT206491DE3 vs RK73HW2HRTBK6491D
RK73HW2HLBK6491D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT206491DE3 vs RK73HW2HLBK6491D
RK73HW2HRTTE6491D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTT206491DE3 vs RK73HW2HRTTE6491D
RK73HW2HLTEB6491D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT206491DE3 vs RK73HW2HLTEB6491D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT206491DE3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT206491DE3 by Ralec

  • Please alert me when RTT206491DE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT206491DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT206491DE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT206491DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT206491DE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT206491DE3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: