Part Details for RTT2063R4FE4 by Ralec
Overview of RTT2063R4FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2063R4FE4
RTT2063R4FE4 CAD Models
RTT2063R4FE4 Part Data Attributes
|
RTT2063R4FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2063R4FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2063R4FE4
This table gives cross-reference parts and alternative options found for RTT2063R4FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2063R4FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLBK63R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT2063R4FE4 vs RK73H2HLBK63R4F |
CR2010T10063R4+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RTT2063R4FE4 vs CR2010T10063R4+-1% |
CR-0AFL4--63R4- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RTT2063R4FE4 vs CR-0AFL4--63R4- |
RTT2063R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT2063R4FE4 vs RTT2063R4FTE |
MC2010-63R4-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2063R4FE4 vs MC2010-63R4-FT101 |
201007F634JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT2063R4FE4 vs 201007F634JT4E |
ERJU1DF63R4U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT2063R4FE4 vs ERJU1DF63R4U |
MC2010P-63R4-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT2063R4FE4 vs MC2010P-63R4-FB101W |
RS10K63R4FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT2063R4FE4 vs RS10K63R4FCL |
RK73HW2HRTBK63R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT2063R4FE4 vs RK73HW2HRTBK63R4F |