RTT20623JTE
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,

Overview of RTT20623JTE by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT20623JTE by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT20623JTE by Ralec

RTT20623JTE
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
62000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RTT20623JTE
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
    VS

Alternate Parts for RTT20623JTE

This table gives cross-reference parts and alternative options found for RTT20623JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20623JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232276060623L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation RTT20623JTE vs 232276060623L
CR2010TT100Q62K+-5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc RTT20623JTE vs CR2010TT100Q62K+-5%
WR20X623JGL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTT20623JTE vs WR20X623JGL
CRGS2010J62K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 TE Connectivity RTT20623JTE vs CRGS2010J62K
NQ1007J0623T4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd RTT20623JTE vs NQ1007J0623T4E
CR-0AJL4---62K- Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SRT Resistor Technology Gmbh RTT20623JTE vs CR-0AJL4---62K-
RS10K623JC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RTT20623JTE vs RS10K623JC
BCTS002010-6202JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp RTT20623JTE vs BCTS002010-6202JTE
CR2010J20623G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP LIZ Electronics (Kunshan) Co., Ltd RTT20623JTE vs CR2010J20623G
RPC50623JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RTT20623JTE vs RPC50623JTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT20623JTE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT20623JTE by Ralec

Select Manufacturer
Which Manufacturer of RTT20623JTE would you like to use for your alert(s)?
  • Please alert me when RTT20623JTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT20623JTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT20623JTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT20623JTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT20623JTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT20623JTE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: