Part Details for RTT20620JE4 by Ralec
Overview of RTT20620JE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20620JE4
RTT20620JE4 CAD Models
RTT20620JE4 Part Data Attributes
|
RTT20620JE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20620JE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20620JE4
This table gives cross-reference parts and alternative options found for RTT20620JE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20620JE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HRTBK620J | RES,SMT,THICK FILM,62 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RTT20620JE4 vs RK73BW2HRTBK620J |
MC201062R0-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, 2010 | RCD Components Inc | RTT20620JE4 vs MC201062R0-JT |
MC2010-620-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT20620JE4 vs MC2010-620-JT201W |
TSR2GJ620V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | RTT20620JE4 vs TSR2GJ620V |
RK73BW2HLBK620J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20620JE4 vs RK73BW2HLBK620J |
RK73BW2HTTEB620J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20620JE4 vs RK73BW2HTTEB620J |
TSR2GTJ620V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | RTT20620JE4 vs TSR2GTJ620V |
MC2010-620-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT20620JE4 vs MC2010-620-JBW |
SCR50-620JE | Fixed Resistor, 0.75W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RTT20620JE4 vs SCR50-620JE |
SCR50-620JB | Fixed Resistor, 0.75W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RTT20620JE4 vs SCR50-620JB |