Part Details for RTT20620GE2 by Ralec
Overview of RTT20620GE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20620GE2
RTT20620GE2 CAD Models
RTT20620GE2 Part Data Attributes
|
RTT20620GE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20620GE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RTT20620GE2
This table gives cross-reference parts and alternative options found for RTT20620GE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20620GE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HTTD620G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT20620GE2 vs RK73B2HTTD620G |
RK73BW2HRTBK620G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20620GE2 vs RK73BW2HRTBK620G |
RMC50-620GTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT20620GE2 vs RMC50-620GTP |
RK73BW2HRTTEB620G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20620GE2 vs RK73BW2HRTTEB620G |
RK73B2HTTEB620G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20620GE2 vs RK73B2HTTEB620G |
RK73BW2HTTEB620G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20620GE2 vs RK73BW2HTTEB620G |
RMC50-620GTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT20620GE2 vs RMC50-620GTH |
RK73B2HTBK620G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20620GE2 vs RK73B2HTBK620G |
RK73B2HLTDD620G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT20620GE2 vs RK73B2HLTDD620G |
RK73BW2HLTEB620G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20620GE2 vs RK73BW2HLTEB620G |