Part Details for RTT206192BE2 by Ralec
Overview of RTT206192BE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT206192BE2
RTT206192BE2 CAD Models
RTT206192BE2 Part Data Attributes
|
RTT206192BE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT206192BE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 61900ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTT206192BE2
This table gives cross-reference parts and alternative options found for RTT206192BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT206192BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR026192B | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 61900ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT206192BE2 vs CR026192B |
RTT206192BE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 61900ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT206192BE2 vs RTT206192BE4 |
RTT206192BE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 61900ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT206192BE2 vs RTT206192BE3 |
CR2010TT100Q61.9K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 61900ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT206192BE2 vs CR2010TT100Q61.9K+-0.1% |
RM20B6192CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 61900ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT206192BE2 vs RM20B6192CT-X |
CR-0ABL9--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 61900ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT206192BE2 vs CR-0ABL9--61K9 |
CR2010T100Q61.9K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 61900ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT206192BE2 vs CR2010T100Q61.9K+-0.1% |
RGC2010BTD61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 61900ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RTT206192BE2 vs RGC2010BTD61K9 |
RM20BEN6192 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT206192BE2 vs RM20BEN6192 |
RTT206192BTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 61900ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT206192BE2 vs RTT206192BTE |