Part Details for RTT2057R6DE4 by Ralec
Overview of RTT2057R6DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2057R6DE4
RTT2057R6DE4 CAD Models
RTT2057R6DE4 Part Data Attributes
|
RTT2057R6DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2057R6DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT2057R6DE4
This table gives cross-reference parts and alternative options found for RTT2057R6DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2057R6DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-57R6-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT2057R6DE4 vs MC2010P-57R6-DT101W |
RK73H2HLTED57R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT2057R6DE4 vs RK73H2HLTED57R6D |
CR50TR57R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT2057R6DE4 vs CR50TR57R6D |
RMGW50K57R6DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT2057R6DE4 vs RMGW50K57R6DB |
MC2010-57R6-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2057R6DE4 vs MC2010-57R6-DB101 |
MC2010P-57R6-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2057R6DE4 vs MC2010P-57R6-DT101Q |
RM20DEN57R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT2057R6DE4 vs RM20DEN57R6 |
CR2010T100Q57.6R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT2057R6DE4 vs CR2010T100Q57.6R+-0.5% |
ERJS1DD57R6U | Fixed Resistor, | Panasonic Electronic Components | RTT2057R6DE4 vs ERJS1DD57R6U |
MC2010P-57R6-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2057R6DE4 vs MC2010P-57R6-DT101 |