Part Details for RTT205491FE4 by Ralec
Overview of RTT205491FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT205491FE4
RTT205491FE4 CAD Models
RTT205491FE4 Part Data Attributes
|
RTT205491FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT205491FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT205491FE4
This table gives cross-reference parts and alternative options found for RTT205491FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT205491FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K5491FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT205491FE4 vs RS10K5491FBG |
201007F5491TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT205491FE4 vs 201007F5491TA |
AF2010FK-075K49L | Fixed Resistor, 0.75W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | RTT205491FE4 vs AF2010FK-075K49L |
RK73HW2HRTTED5491F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT205491FE4 vs RK73HW2HRTTED5491F |
RC2010F5491-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT205491FE4 vs RC2010F5491-07-T70 |
RK73HW2HRTTEB5491F | RES,SMT,THICK FILM,5.49K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT205491FE4 vs RK73HW2HRTTEB5491F |
CR-0AFL9--5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT205491FE4 vs CR-0AFL9--5K49 |
MC2010P-5491-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT205491FE4 vs MC2010P-5491-FT101 |
RK73HW2HRTBK5491F | RES,SMT,THICK FILM,5.49K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT205491FE4 vs RK73HW2HRTBK5491F |
201007F5491BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT205491FE4 vs 201007F5491BC |