Part Details for RTT204752FE2 by Ralec
Overview of RTT204752FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT204752FE2
RTT204752FE2 CAD Models
RTT204752FE2 Part Data Attributes
|
RTT204752FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT204752FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT204752FE2
This table gives cross-reference parts and alternative options found for RTT204752FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT204752FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-4752-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT204752FE2 vs MC2010-4752-FT101Q |
9C2010124752FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RTT204752FE2 vs 9C2010124752FKPF5 |
RMC50K4752FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT204752FE2 vs RMC50K4752FTE |
RTT204752FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT204752FE2 vs RTT204752FE3 |
RK73H2HLBK4752F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT204752FE2 vs RK73H2HLBK4752F |
RC2010F4752-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT204752FE2 vs RC2010F4752-07-RG70 |
201007F4752T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT204752FE2 vs 201007F4752T4E |
RK73HW2HLTE4752F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT204752FE2 vs RK73HW2HLTE4752F |
CR-0AFL4--47K5- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RTT204752FE2 vs CR-0AFL4--47K5- |
MC2010P-4752-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT204752FE2 vs MC2010P-4752-FT101W |