Part Details for RTT2046R4DE3 by Ralec
Overview of RTT2046R4DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2046R4DE3
RTT2046R4DE3 CAD Models
RTT2046R4DE3 Part Data Attributes
|
RTT2046R4DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2046R4DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT2046R4DE3
This table gives cross-reference parts and alternative options found for RTT2046R4DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2046R4DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-46R4-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2046R4DE3 vs MC2010-46R4-DTQ |
CR50TR46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT2046R4DE3 vs CR50TR46R4D |
MC2010-46R4-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2046R4DE3 vs MC2010-46R4-DT101Q |
MC2010P-46R4-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2046R4DE3 vs MC2010P-46R4-DT101Q |
ERJU1DD46R4U | Fixed Resistor, | Panasonic Electronic Components | RTT2046R4DE3 vs ERJU1DD46R4U |
MC2010P-46R4-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2046R4DE3 vs MC2010P-46R4-DT101 |
RK73HW2HTTE46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT2046R4DE3 vs RK73HW2HTTE46R4D |
MC2010-46R4-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2046R4DE3 vs MC2010-46R4-DB101Q |
RK73HW2HRTTEB46R4D | RES,SMT,THICK FILM,46.4 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT2046R4DE3 vs RK73HW2HRTTEB46R4D |
MC2010P-46R4-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT2046R4DE3 vs MC2010P-46R4-DB101W |