Part Details for RTT204640FTE by Ralec
Overview of RTT204640FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT204640FTE
RTT204640FTE CAD Models
RTT204640FTE Part Data Attributes
|
RTT204640FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT204640FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT204640FTE
This table gives cross-reference parts and alternative options found for RTT204640FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT204640FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-4640-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT204640FTE vs MC2010P-4640-FB101Q |
RM20F4640CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RTT204640FTE vs RM20F4640CT |
201007F4640C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT204640FTE vs 201007F4640C3E |
201007F4640B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT204640FTE vs 201007F4640B5 |
RK73H2HLBK4640F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT204640FTE vs RK73H2HLBK4640F |
RK73H2HTBK4640F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT204640FTE vs RK73H2HTBK4640F |
MC2010-4640-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT204640FTE vs MC2010-4640-FB101 |
RK73HW2HTTE4640F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT204640FTE vs RK73HW2HTTE4640F |
201007F4640B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT204640FTE vs 201007F4640B2E |
NRC-AS50F4640TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RTT204640FTE vs NRC-AS50F4640TRQYF |