Part Details for RTT204223FE3 by Ralec
Overview of RTT204223FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT204223FE3
RTT204223FE3 CAD Models
RTT204223FE3 Part Data Attributes
|
RTT204223FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT204223FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT204223FE3
This table gives cross-reference parts and alternative options found for RTT204223FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT204223FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C2010124223FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RTT204223FE3 vs 9C2010124223FKPF5 |
RMEF2010FT422K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RTT204223FE3 vs RMEF2010FT422K |
MR20X4223FBL | Fixed Resistor, 0.5W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT204223FE3 vs MR20X4223FBL |
NMCR2010FT422K | RES,SMT,THICK FILM,422K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RTT204223FE3 vs NMCR2010FT422K |
NMCT2010FT422K | RESISTOR, 0.75W, 1%, 100ppm, 422000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT204223FE3 vs NMCT2010FT422K |
MC2010P-4223-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT204223FE3 vs MC2010P-4223-FB101W |
RC2010F4223-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT204223FE3 vs RC2010F4223-07-T70 |
RMCS1/2422K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT204223FE3 vs RMCS1/2422K1%R |
RK73H2HTTEB4223F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT204223FE3 vs RK73H2HTTEB4223F |
MC2010-4223-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT204223FE3 vs MC2010-4223-FB |