Part Details for RTT204122FE3 by Ralec
Overview of RTT204122FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT204122FE3
RTT204122FE3 CAD Models
RTT204122FE3 Part Data Attributes
|
RTT204122FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT204122FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT204122FE3
This table gives cross-reference parts and alternative options found for RTT204122FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT204122FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K4122FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT204122FE3 vs RS10K4122FBG |
MC2010-4122-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT204122FE3 vs MC2010-4122-FTQ |
201007F4122T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT204122FE3 vs 201007F4122T3E |
MC2010P-4122-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT204122FE3 vs MC2010P-4122-FB101 |
CR024122F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT204122FE3 vs CR024122F |
AF2010FK-0741K2L | Fixed Resistor, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | RTT204122FE3 vs AF2010FK-0741K2L |
CR2010TT100Q41.2K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT204122FE3 vs CR2010TT100Q41.2K+-1% |
RMCS1/241.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT204122FE3 vs RMCS1/241.2K1%R |
RMEF2010FT41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RTT204122FE3 vs RMEF2010FT41K2 |
CAR20F4122CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT204122FE3 vs CAR20F4122CT |