Part Details for RTT20394JE3 by Ralec
Overview of RTT20394JE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20394JE3
RTT20394JE3 CAD Models
RTT20394JE3 Part Data Attributes
|
RTT20394JE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20394JE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20394JE3
This table gives cross-reference parts and alternative options found for RTT20394JE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20394JE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-394-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT20394JE3 vs MC2010P-394-JT201 |
201007J0394T1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20394JE3 vs 201007J0394T1E |
CR50TR394J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT20394JE3 vs CR50TR394J |
RK73B2HGTE394J | RES,SMT,THICK FILM,390K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RTT20394JE3 vs RK73B2HGTE394J |
RK73B2HLTD394J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT20394JE3 vs RK73B2HLTD394J |
MC2010-394-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT20394JE3 vs MC2010-394-JT201W |
RK73B2HTTE394J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT20394JE3 vs RK73B2HTTE394J |
SCR50-394JB | Fixed Resistor, 0.75W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RTT20394JE3 vs SCR50-394JB |
RK73B2HLTEB394J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20394JE3 vs RK73B2HLTEB394J |
201007J0394BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20394JE3 vs 201007J0394BB |