RTT203922FTE
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT203922FTE by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT203922FTE by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT203922FTE by Ralec

RTT203922FTE
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
39200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT203922FTE
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT203922FTE

This table gives cross-reference parts and alternative options found for RTT203922FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203922FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS2010FT39K2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT203922FTE vs RMCS2010FT39K2
AF2010FK-0739K2L Fixed Resistor, 0.75W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, YAGEO Corporation RTT203922FTE vs AF2010FK-0739K2L
RC2010FK-0739K2L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RTT203922FTE vs RC2010FK-0739K2L
201007F3922T4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT203922FTE vs 201007F3922T4
201007F3922BB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT203922FTE vs 201007F3922BB
201007F3922B2E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT203922FTE vs 201007F3922B2E
RC2010FK-0739K2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation RTT203922FTE vs RC2010FK-0739K2
201007F3922C5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT203922FTE vs 201007F3922C5E
RMC-223922FK Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Cinetech Industrial Co Ltd RTT203922FTE vs RMC-223922FK
MC2010-3922-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RTT203922FTE vs MC2010-3922-FT101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT203922FTE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT203922FTE by Ralec

  • Please alert me when RTT203922FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT203922FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT203922FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT203922FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT203922FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT203922FTE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: