Part Details for RTT20390JTE by Ralec
Overview of RTT20390JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20390JTE
RTT20390JTE CAD Models
RTT20390JTE Part Data Attributes
|
RTT20390JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20390JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20390JTE
This table gives cross-reference parts and alternative options found for RTT20390JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20390JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2010JT39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RTT20390JTE vs RMEF2010JT39R0 |
RC2010JK-0739RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT20390JTE vs RC2010JK-0739RP |
NQ1007J0390T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT20390JTE vs NQ1007J0390T4E |
232276060399L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT20390JTE vs 232276060399L |
RMC-22390JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RTT20390JTE vs RMC-22390JB |
RMC-22390JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RTT20390JTE vs RMC-22390JK |
RC2010JK-0739R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT20390JTE vs RC2010JK-0739R |
MR20X390JGL | Fixed Resistor, 0.5W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT20390JTE vs MR20X390JGL |
WR20X390JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTT20390JTE vs WR20X390JGL |
RC2010J390-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT20390JTE vs RC2010J390-07-T70 |