Part Details for RTT203903DE3 by Ralec
Overview of RTT203903DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203903DE3
RTT203903DE3 CAD Models
RTT203903DE3 Part Data Attributes
|
RTT203903DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203903DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT203903DE3
This table gives cross-reference parts and alternative options found for RTT203903DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203903DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK3903D | RES,SMT,THICK FILM,390K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT203903DE3 vs RK73HW2HRTBK3903D |
RK73HW2HTTE3903D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203903DE3 vs RK73HW2HTTE3903D |
RK73H2HTTEB3903D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203903DE3 vs RK73H2HTTEB3903D |
RMCS2010DT390K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT203903DE3 vs RMCS2010DT390K |
RK73HW2HTTED3903D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203903DE3 vs RK73HW2HTTED3903D |
RK73H2HTTE3903D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203903DE3 vs RK73H2HTTE3903D |
RK73H2HTTED3903D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203903DE3 vs RK73H2HTTED3903D |
RK73HW2HTTEB3903D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203903DE3 vs RK73HW2HTTEB3903D |
RK73HW2HRTTED3903D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203903DE3 vs RK73HW2HRTTED3903D |
RK73HW2HRTTEB3903D | RES,SMT,THICK FILM,390K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT203903DE3 vs RK73HW2HRTTEB3903D |