Part Details for RTT203902FTE by Ralec
Overview of RTT203902FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203902FTE
RTT203902FTE CAD Models
RTT203902FTE Part Data Attributes
|
RTT203902FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203902FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT203902FTE
This table gives cross-reference parts and alternative options found for RTT203902FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203902FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTEB3902F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203902FTE vs RK73HW2HLTEB3902F |
RK73HW2HRTTEB3902F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203902FTE vs RK73HW2HRTTEB3902F |
NMCR2010FT39K0 | RES,SMT,THICK FILM,39K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RTT203902FTE vs NMCR2010FT39K0 |
RK73HW2HTTED3902F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203902FTE vs RK73HW2HTTED3902F |
MP003838 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RTT203902FTE vs MP003838 |
RTT203902FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT203902FTE vs RTT203902FE3 |
NMCT2010FT39K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RTT203902FTE vs NMCT2010FT39K0 |
WR20X3902FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTT203902FTE vs WR20X3902FGL |
CR50TR393F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT203902FTE vs CR50TR393F |
RK73HW2HLTED3902F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203902FTE vs RK73HW2HLTED3902F |