Part Details for RTT203900FE4 by Ralec
Overview of RTT203900FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203900FE4
RTT203900FE4 CAD Models
RTT203900FE4 Part Data Attributes
|
RTT203900FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203900FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT203900FE4
This table gives cross-reference parts and alternative options found for RTT203900FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203900FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFL4--390R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RTT203900FE4 vs CR-0AFL4--390R- |
RS10K391FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT203900FE4 vs RS10K391FT |
RK73H2HLTED3900F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203900FE4 vs RK73H2HLTED3900F |
RTT203900FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT203900FE4 vs RTT203900FE3 |
BCTS002010-3900FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RTT203900FE4 vs BCTS002010-3900FTE |
RMC1/2K3900FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT203900FE4 vs RMC1/2K3900FTE |
WR20X3900FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTT203900FE4 vs WR20X3900FQL |
RMCS1/23901%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT203900FE4 vs RMCS1/23901%R |
MP003810 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RTT203900FE4 vs MP003810 |
RK73HW2HLTED3900F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203900FE4 vs RK73HW2HLTED3900F |