Part Details for RTT203833FE4 by Ralec
Overview of RTT203833FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203833FE4
RTT203833FE4 CAD Models
RTT203833FE4 Part Data Attributes
|
RTT203833FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203833FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT203833FE4
This table gives cross-reference parts and alternative options found for RTT203833FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203833FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K3833FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT203833FE4 vs RS10K3833FT |
MC2010-3833-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT203833FE4 vs MC2010-3833-FT101 |
RMS20FE3833 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT203833FE4 vs RMS20FE3833 |
201007F3833C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT203833FE4 vs 201007F3833C4 |
MR20X3833FTL | Fixed Resistor, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT203833FE4 vs MR20X3833FTL |
RS10K3833FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT203833FE4 vs RS10K3833FC |
MR20X3833FGL | Fixed Resistor, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT203833FE4 vs MR20X3833FGL |
RC2010FK-07383KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT203833FE4 vs RC2010FK-07383KP |
RS10K3833FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT203833FE4 vs RS10K3833FCG |
RK73H2HTTE3833F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203833FE4 vs RK73H2HTTE3833F |