Part Details for RTT203481DE3 by Ralec
Overview of RTT203481DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203481DE3
RTT203481DE3 CAD Models
RTT203481DE3 Part Data Attributes
|
RTT203481DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203481DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT203481DE3
This table gives cross-reference parts and alternative options found for RTT203481DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203481DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010DK-073K48P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT203481DE3 vs RC2010DK-073K48P |
ERJU1DD3481U | Fixed Resistor, | Panasonic Electronic Components | RTT203481DE3 vs ERJU1DD3481U |
RS10K3481DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RTT203481DE3 vs RS10K3481DT |
RMS20DE3481 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RTT203481DE3 vs RMS20DE3481 |
RMCS2010DT3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT203481DE3 vs RMCS2010DT3K48 |
MC2010-3481-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT203481DE3 vs MC2010-3481-DB101W |
RMGW50K3481DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT203481DE3 vs RMGW50K3481DB |
RK73HW2HRTTEB3481D | RES,SMT,THICK FILM,3.48K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT203481DE3 vs RK73HW2HRTTEB3481D |
CR2010T100Q3.48K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT203481DE3 vs CR2010T100Q3.48K+-0.5% |
MC2010-3481-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT203481DE3 vs MC2010-3481-DTW |