Part Details for RTT203323DTE by Ralec
Overview of RTT203323DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203323DTE
RTT203323DTE CAD Models
RTT203323DTE Part Data Attributes
|
RTT203323DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203323DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT203323DTE
This table gives cross-reference parts and alternative options found for RTT203323DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203323DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTE3323D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203323DTE vs RK73H2HTTE3323D |
RTT203323DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT203323DTE vs RTT203323DE4 |
MC2010-3323-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT203323DTE vs MC2010-3323-DT101 |
ERJU1DD3323U | Fixed Resistor, | Panasonic Electronic Components | RTT203323DTE vs ERJU1DD3323U |
BCTS002010-3323DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RTT203323DTE vs BCTS002010-3323DTE |
RK73H2HTBK3323D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203323DTE vs RK73H2HTBK3323D |
MC2010P-3323-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT203323DTE vs MC2010P-3323-DT101 |
ERJS1DD3323U | Fixed Resistor, | Panasonic Electronic Components | RTT203323DTE vs ERJS1DD3323U |
MC2010P-3323-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT203323DTE vs MC2010P-3323-DT101W |
RTT203323DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT203323DTE vs RTT203323DE2 |