Part Details for RTT203303DTE by Ralec
Overview of RTT203303DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203303DTE
RTT203303DTE CAD Models
RTT203303DTE Part Data Attributes
|
RTT203303DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203303DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT203303DTE
This table gives cross-reference parts and alternative options found for RTT203303DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203303DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K334DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT203303DTE vs RMGW50K334DB |
ERJS1DD3303U | Fixed Resistor, | Panasonic Electronic Components | RTT203303DTE vs ERJS1DD3303U |
RK73HW2HTTED3303D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203303DTE vs RK73HW2HTTED3303D |
RK73H2HTTED3303D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203303DTE vs RK73H2HTTED3303D |
RK73HW2HRTTEB3303D | RES,SMT,THICK FILM,330K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT203303DTE vs RK73HW2HRTTEB3303D |
AC2010DK-07330KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT203303DTE vs AC2010DK-07330KL |
RC2010DK-07330KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT203303DTE vs RC2010DK-07330KP |
RGC2010DTD330K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT203303DTE vs RGC2010DTD330K |
CR2010TT100Q330K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT203303DTE vs CR2010TT100Q330K+-0.5% |
RTT203303DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT203303DTE vs RTT203303DE3 |