Part Details for RTT203241DTE by Ralec
Overview of RTT203241DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203241DTE
RTT203241DTE CAD Models
RTT203241DTE Part Data Attributes
|
RTT203241DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203241DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT203241DTE
This table gives cross-reference parts and alternative options found for RTT203241DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203241DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLBK3241D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203241DTE vs RK73H2HLBK3241D |
MC2010-3241-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT203241DTE vs MC2010-3241-DT101 |
RK73HW2HLTE3241D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203241DTE vs RK73HW2HLTE3241D |
TSR2GD3241V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT203241DTE vs TSR2GD3241V |
RTT203241DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT203241DTE vs RTT203241DE3 |
RK73H2HLTEB3241D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203241DTE vs RK73H2HLTEB3241D |
RTT203241DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT203241DTE vs RTT203241DE2 |
RK73HW2HRTBK3241D | RES,SMT,THICK FILM,3.24K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT203241DTE vs RK73HW2HRTBK3241D |
RK73HW2HRTTEB3241D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203241DTE vs RK73HW2HRTTEB3241D |
RK73HW2HTTEB3241D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203241DTE vs RK73HW2HTTEB3241D |