RTT2030R0FE3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT2030R0FE3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT2030R0FE3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT2030R0FE3 by Ralec

RTT2030R0FE3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
30 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT2030R0FE3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT2030R0FE3

This table gives cross-reference parts and alternative options found for RTT2030R0FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2030R0FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT2030R0FE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec RTT2030R0FE3 vs RTT2030R0FE2
RMGW50K300FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RTT2030R0FE3 vs RMGW50K300FB
WR20X30R0FTL Fixed Resistor, 0.5W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation RTT2030R0FE3 vs WR20X30R0FTL
AS0AFTE0300 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RTT2030R0FE3 vs AS0AFTE0300
WR20X30R0FGL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTT2030R0FE3 vs WR20X30R0FGL
NMCT2010FT30R0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SEI Stackpole Electronics Inc RTT2030R0FE3 vs NMCT2010FT30R0
RMEF2010FT30R0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RTT2030R0FE3 vs RMEF2010FT30R0
CR2010T10030R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 Precision Resistive Products Inc RTT2030R0FE3 vs CR2010T10030R+-1%
RS10K300FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RTT2030R0FE3 vs RS10K300FT
RK73HW2HLTE30R0F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT2030R0FE3 vs RK73HW2HLTE30R0F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT2030R0FE3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT2030R0FE3 by Ralec

  • Please alert me when RTT2030R0FE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT2030R0FE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT2030R0FE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT2030R0FE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT2030R0FE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT2030R0FE3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: