RTT2030R0FE2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT2030R0FE2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT2030R0FE2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT2030R0FE2 by Ralec

RTT2030R0FE2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 10 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
30 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT2030R0FE2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT2030R0FE2

This table gives cross-reference parts and alternative options found for RTT2030R0FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2030R0FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS10K300FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RTT2030R0FE2 vs RS10K300FT
RTT2030R0FE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec RTT2030R0FE2 vs RTT2030R0FE3
RK73HW2HRTTEB30R0F RES,SMT,THICK FILM,30 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation RTT2030R0FE2 vs RK73HW2HRTTEB30R0F
RC2010FK-0730RP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RTT2030R0FE2 vs RC2010FK-0730RP
NMCT2010FT30R0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SEI Stackpole Electronics Inc RTT2030R0FE2 vs NMCT2010FT30R0
AS0AFTE0300 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RTT2030R0FE2 vs AS0AFTE0300
MP003784 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SPC Multicomp RTT2030R0FE2 vs MP003784
CR2010TT100Q30R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc RTT2030R0FE2 vs CR2010TT100Q30R+-1%
RS10K300FBG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RTT2030R0FE2 vs RS10K300FBG
NMCR2010FT30R0 RES,SMT,THICK FILM,30 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc RTT2030R0FE2 vs NMCR2010FT30R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT2030R0FE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT2030R0FE2 by Ralec

Select Manufacturer
Which Manufacturer of RTT2030R0FE2 would you like to use for your alert(s)?
  • Please alert me when RTT2030R0FE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT2030R0FE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT2030R0FE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT2030R0FE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT2030R0FE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT2030R0FE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: