Part Details for RTT202870FE4 by Ralec
Overview of RTT202870FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT202870FE4
RTT202870FE4 CAD Models
RTT202870FE4 Part Data Attributes
|
RTT202870FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT202870FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT202870FE4
This table gives cross-reference parts and alternative options found for RTT202870FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202870FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007F2870TEE | Fixed Resistor, 0.75W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT202870FE4 vs HQ1007F2870TEE |
ASC2010-287RFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RTT202870FE4 vs ASC2010-287RFT4 |
RC2010F2870-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT202870FE4 vs RC2010F2870-07-RG70 |
MC2010L6F2870SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RTT202870FE4 vs MC2010L6F2870SE |
RC2010FK-07287R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT202870FE4 vs RC2010FK-07287R |
RK73HW2HLTEB2870F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT202870FE4 vs RK73HW2HLTEB2870F |
RK73HW2HRTBK2870F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT202870FE4 vs RK73HW2HRTBK2870F |
MC2010-2870-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202870FE4 vs MC2010-2870-FTW |
MC2010-2870-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202870FE4 vs MC2010-2870-FBW |
NMCT2010FT287R | RESISTOR, 0.75W, 1%, 100ppm, 287ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT202870FE4 vs NMCT2010FT287R |