Part Details for RTT202801FTE by Ralec
Overview of RTT202801FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT202801FTE
RTT202801FTE CAD Models
RTT202801FTE Part Data Attributes
|
RTT202801FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT202801FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT202801FTE
This table gives cross-reference parts and alternative options found for RTT202801FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202801FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F2801B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT202801FTE vs 201007F2801B1E |
RMCF2010FT2K80 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RTT202801FTE vs RMCF2010FT2K80 |
RK73H2HTTEB2801F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT202801FTE vs RK73H2HTTEB2801F |
RC2010F2801 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RTT202801FTE vs RC2010F2801 |
201007F2801BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT202801FTE vs 201007F2801BA |
RC2010FK-072K8L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT202801FTE vs RC2010FK-072K8L |
RMC1/2K2801FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT202801FTE vs RMC1/2K2801FB |
MC2010-2801-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202801FTE vs MC2010-2801-FT101 |
RK73H2HLTED2801F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT202801FTE vs RK73H2HLTED2801F |
NMCR2010FT2K80 | RES,SMT,THICK FILM,2.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RTT202801FTE vs NMCR2010FT2K80 |