Part Details for RTT202551FE4 by Ralec
Overview of RTT202551FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT202551FE4
RTT202551FE4 CAD Models
RTT202551FE4 Part Data Attributes
|
RTT202551FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT202551FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT202551FE4
This table gives cross-reference parts and alternative options found for RTT202551FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202551FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GTF2551V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT202551FE4 vs TSR2GTF2551V |
MC2010-2551-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202551FE4 vs MC2010-2551-FB |
MR20X2551FTL | Fixed Resistor, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT202551FE4 vs MR20X2551FTL |
MC2010P-2551-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT202551FE4 vs MC2010P-2551-FB101W |
TSR2GF2551V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT202551FE4 vs TSR2GF2551V |
SR2010FK-072K55L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT202551FE4 vs SR2010FK-072K55L |
RTT202551FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT202551FE4 vs RTT202551FE3 |
RC2010F2551-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT202551FE4 vs RC2010F2551-07-RG70 |
WR20X2551FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTT202551FE4 vs WR20X2551FQL |
RK73HW2HLTE2551F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT202551FE4 vs RK73HW2HLTE2551F |