Part Details for RTT202551DE3 by Ralec
Overview of RTT202551DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT202551DE3
RTT202551DE3 CAD Models
RTT202551DE3 Part Data Attributes
|
RTT202551DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT202551DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT202551DE3
This table gives cross-reference parts and alternative options found for RTT202551DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202551DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010DK-072K55P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT202551DE3 vs RC2010DK-072K55P |
RM20DEN2551 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT202551DE3 vs RM20DEN2551 |
RMF20DE2551 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RTT202551DE3 vs RMF20DE2551 |
RMCS2010DT2K55 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT202551DE3 vs RMCS2010DT2K55 |
ERJS1DD2551U | Fixed Resistor, | Panasonic Electronic Components | RTT202551DE3 vs ERJS1DD2551U |
MC2010-2551-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202551DE3 vs MC2010-2551-DTW |
MC2010P-2551-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202551DE3 vs MC2010P-2551-DT101 |
CR-0ADLF--2K55 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT202551DE3 vs CR-0ADLF--2K55 |
CR50TR2551D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT202551DE3 vs CR50TR2551D |
RTT202551DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT202551DE3 vs RTT202551DE2 |