RTT202491BTE
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT202491BTE by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT202491BTE by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT202491BTE by Ralec

RTT202491BTE
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
2490 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTT202491BTE
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT202491BTE

This table gives cross-reference parts and alternative options found for RTT202491BTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202491BTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC2010BTD2K49 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RTT202491BTE vs RGC2010BTD2K49
RTT202491BE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, Ralec RTT202491BTE vs RTT202491BE3
RTT202491BE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, Ralec RTT202491BTE vs RTT202491BE4
RM20BEN2491 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE TA-I Technology Co Ltd RTT202491BTE vs RM20BEN2491
CR-0ABL9--2K49 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RTT202491BTE vs CR-0ABL9--2K49
CR2010T100Q2.49K+-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc RTT202491BTE vs CR2010T100Q2.49K+-0.1%
RM20B2491CT-X Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics RTT202491BTE vs RM20B2491CT-X
CR-0ABL4--2K49 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RTT202491BTE vs CR-0ABL4--2K49
RC2010BK-072K49L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RTT202491BTE vs RC2010BK-072K49L
RTT202491BE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, Ralec RTT202491BTE vs RTT202491BE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT202491BTE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT202491BTE by Ralec

Select Manufacturer
Which Manufacturer of RTT202491BTE would you like to use for your alert(s)?
  • Please alert me when RTT202491BTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT202491BTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT202491BTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT202491BTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT202491BTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT202491BTE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: