Part Details for RTT202372DE3 by Ralec
Overview of RTT202372DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT202372DE3
RTT202372DE3 CAD Models
RTT202372DE3 Part Data Attributes
|
RTT202372DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT202372DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT202372DE3
This table gives cross-reference parts and alternative options found for RTT202372DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202372DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-2372-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202372DE3 vs MC2010P-2372-DB101 |
MC2010P-2372-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT202372DE3 vs MC2010P-2372-DB101Q |
RGC2010DTD23K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT202372DE3 vs RGC2010DTD23K7 |
RK73H2HTTEB2372D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT202372DE3 vs RK73H2HTTEB2372D |
CR-0ADL9--23K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT202372DE3 vs CR-0ADL9--23K7 |
ERJS1DD2372U | Fixed Resistor, | Panasonic Electronic Components | RTT202372DE3 vs ERJS1DD2372U |
CR022372D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT202372DE3 vs CR022372D |
NRC-AS50D2372TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RTT202372DE3 vs NRC-AS50D2372TRF |
RC2010DK-0723K7P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT202372DE3 vs RC2010DK-0723K7P |
RK73H2HLTED2372D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT202372DE3 vs RK73H2HLTED2372D |