RTT202262DE4
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT202262DE4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT202262DE4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT202262DE4 by Ralec

RTT202262DE4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
22600 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTT202262DE4
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT202262DE4

This table gives cross-reference parts and alternative options found for RTT202262DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202262DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT202262DE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec RTT202262DE4 vs RTT202262DE3
RK73H2HLTEB2262D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT202262DE4 vs RK73H2HLTEB2262D
MC2010P-2262-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RTT202262DE4 vs MC2010P-2262-DT101W
RMGW50K2262DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RTT202262DE4 vs RMGW50K2262DB
ERJU1DD2262U Fixed Resistor, Panasonic Electronic Components RTT202262DE4 vs ERJU1DD2262U
MC2010-2262-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RTT202262DE4 vs MC2010-2262-DB101
RK73H2HLTED2262D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT202262DE4 vs RK73H2HLTED2262D
NRC-AS50D2262TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RTT202262DE4 vs NRC-AS50D2262TRF
MC2010P-2262-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RTT202262DE4 vs MC2010P-2262-DB101
ERJS1DD2262U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components RTT202262DE4 vs ERJS1DD2262U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT202262DE4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT202262DE4 by Ralec

  • Please alert me when RTT202262DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT202262DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT202262DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT202262DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT202262DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT202262DE4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: