Part Details for RTT202203DTE by Ralec
Overview of RTT202203DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT202203DTE
RTT202203DTE CAD Models
RTT202203DTE Part Data Attributes
|
RTT202203DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT202203DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT202203DTE
This table gives cross-reference parts and alternative options found for RTT202203DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202203DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTED2203D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT202203DTE vs RK73H2HLTED2203D |
RS10K224DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RTT202203DTE vs RS10K224DC |
RK73HW2HRTTE2203D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT202203DTE vs RK73HW2HRTTE2203D |
RC2010DK-07220KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT202203DTE vs RC2010DK-07220KP |
CR2010TT100Q220K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT202203DTE vs CR2010TT100Q220K+-0.5% |
RTT202203DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT202203DTE vs RTT202203DE2 |
RK73H2HLTEB2203D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT202203DTE vs RK73H2HLTEB2203D |
RM20DEN2203 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RTT202203DTE vs RM20DEN2203 |
RK73H2HTTED2203D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT202203DTE vs RK73H2HTTED2203D |
CR50TR224D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT202203DTE vs CR50TR224D |