Part Details for RTT202202FE2 by Ralec
Overview of RTT202202FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT202202FE2
RTT202202FE2 CAD Models
RTT202202FE2 Part Data Attributes
|
RTT202202FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT202202FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT202202FE2
This table gives cross-reference parts and alternative options found for RTT202202FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT202202FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K223FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT202202FE2 vs RS10K223FBG |
RK73HW2HRTTE2202F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT202202FE2 vs RK73HW2HRTTE2202F |
239076162203L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RTT202202FE2 vs 239076162203L |
RMC50K223FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT202202FE2 vs RMC50K223FTE |
ERJS1DF2202U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT202202FE2 vs ERJS1DF2202U |
RK73HW2HLTED2202F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT202202FE2 vs RK73HW2HLTED2202F |
RMC1/2K223FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT202202FE2 vs RMC1/2K223FTE |
RK73HW2HLTE2202F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT202202FE2 vs RK73HW2HLTE2202F |
RMC1/2K223FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT202202FE2 vs RMC1/2K223FB |
RK73H2HLTEB2202F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT202202FE2 vs RK73H2HLTEB2202F |