Part Details for RTT201822FE2 by Ralec
Overview of RTT201822FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201822FE2
RTT201822FE2 CAD Models
RTT201822FE2 Part Data Attributes
|
RTT201822FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201822FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201822FE2
This table gives cross-reference parts and alternative options found for RTT201822FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201822FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTED1822F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201822FE2 vs RK73H2HLTED1822F |
BCTS002010-1822FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RTT201822FE2 vs BCTS002010-1822FTE |
201007F1822BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201822FE2 vs 201007F1822BAE |
RK73HW2HRTBK1822F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201822FE2 vs RK73HW2HRTBK1822F |
201007F1822BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201822FE2 vs 201007F1822BD |
ERJU1DF1822U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT201822FE2 vs ERJU1DF1822U |
NMCT2010FT18K2 | RESISTOR, 0.75W, 1%, 100ppm, 18200ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT201822FE2 vs NMCT2010FT18K2 |
201007F1822C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201822FE2 vs 201007F1822C2E |
RK73H2HLTEB1822F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201822FE2 vs RK73H2HLTEB1822F |
201007F1822C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201822FE2 vs 201007F1822C4E |