RTT201821FE2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT201821FE2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT201821FE2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT201821FE2 by Ralec

RTT201821FE2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 10 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
1820 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT201821FE2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT201821FE2

This table gives cross-reference parts and alternative options found for RTT201821FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201821FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2010F1821 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Synton-Tech Corp RTT201821FE2 vs RC2010F1821
RK73H2HLTEB1821F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT201821FE2 vs RK73H2HLTEB1821F
RMC-221821FK Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Cinetech Industrial Co Ltd RTT201821FE2 vs RMC-221821FK
RMC-221821FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Cinetech Industrial Co Ltd RTT201821FE2 vs RMC-221821FB
CRGCQ2010F1K82 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 TE Connectivity RTT201821FE2 vs CRGCQ2010F1K82
TSR2GF1821V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group RTT201821FE2 vs TSR2GF1821V
RK73HW2HLTEB1821F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT201821FE2 vs RK73HW2HLTEB1821F
RMCS1/21.82K1%A Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT201821FE2 vs RMCS1/21.82K1%A
CR-0AFLF--1K82 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RTT201821FE2 vs CR-0AFLF--1K82
MC2010-1821-FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RTT201821FE2 vs MC2010-1821-FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT201821FE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT201821FE2 by Ralec

  • Please alert me when RTT201821FE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT201821FE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT201821FE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT201821FE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT201821FE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT201821FE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: