Part Details for RTT20180JE3 by Ralec
Overview of RTT20180JE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20180JE3
RTT20180JE3 CAD Models
RTT20180JE3 Part Data Attributes
|
RTT20180JE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20180JE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 24.9684 | |
Category CO2 Kg | 4.54 | |
CO2 | 113.35653599999999 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 1333-86-4, 1317-36-8 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.10 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20180JE3
This table gives cross-reference parts and alternative options found for RTT20180JE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20180JE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG2010JT18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT20180JE3 vs RMCG2010JT18R0 |
201007J0180CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20180JE3 vs 201007J0180CB |
RMC50-180JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT20180JE3 vs RMC50-180JTH |
RK73K2HTE18OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20180JE3 vs RK73K2HTE18OHMJ |
201007J0180B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20180JE3 vs 201007J0180B4 |
MC2010-180-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT20180JE3 vs MC2010-180-JT |
RK73BW2HRTTEB180J | RES,SMT,THICK FILM,18 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RTT20180JE3 vs RK73BW2HRTTEB180J |
RMC50-180JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT20180JE3 vs RMC50-180JB |
201007J0180B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20180JE3 vs 201007J0180B2 |
RK73B2HTTB180J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20180JE3 vs RK73B2HTTB180J |