Part Details for RTT20180JE3 by Ralec
Overview of RTT20180JE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20180JE3
RTT20180JE3 CAD Models
RTT20180JE3 Part Data Attributes
|
RTT20180JE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20180JE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20180JE3
This table gives cross-reference parts and alternative options found for RTT20180JE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20180JE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-180-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT20180JE3 vs MC2010-180-JT201 |
RMC1/2-180JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT20180JE3 vs RMC1/2-180JTE |
RK73BW2HRTBK180J | RES,SMT,THICK FILM,18 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RTT20180JE3 vs RK73BW2HRTBK180J |
RTT20180JE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RTT20180JE3 vs RTT20180JE4 |
MC2010-180-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT20180JE3 vs MC2010-180-JT201Q |
RK73B2HLTB180J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20180JE3 vs RK73B2HLTB180J |
201007J0180TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20180JE3 vs 201007J0180TAE |
RK73B2HTTE180J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT20180JE3 vs RK73B2HTTE180J |
ERJU1DJ180U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT20180JE3 vs ERJU1DJ180U |
RMC50-180JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT20180JE3 vs RMC50-180JTE |