Part Details for RTT201803FTE by Ralec
Overview of RTT201803FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201803FTE
RTT201803FTE CAD Models
RTT201803FTE Part Data Attributes
|
RTT201803FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201803FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201803FTE
This table gives cross-reference parts and alternative options found for RTT201803FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201803FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276161804L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT201803FTE vs 232276161804L |
CRG2010F180K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 180000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTT201803FTE vs CRG2010F180K |
RGC2010FTD180K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT201803FTE vs RGC2010FTD180K |
201007F1803T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT201803FTE vs 201007F1803T4E |
RK73H2HTTE1803F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201803FTE vs RK73H2HTTE1803F |
CR50TR184F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT201803FTE vs CR50TR184F |
RTT201803FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT201803FTE vs RTT201803FE4 |
RMC1/2K1803FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT201803FTE vs RMC1/2K1803FB |
RTT201803FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT201803FTE vs RTT201803FE2 |
RK73HW2HRTTEB1803F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201803FTE vs RK73HW2HRTTEB1803F |