Part Details for RTT201800FE3 by Ralec
Overview of RTT201800FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201800FE3
RTT201800FE3 CAD Models
RTT201800FE3 Part Data Attributes
|
RTT201800FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201800FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201800FE3
This table gives cross-reference parts and alternative options found for RTT201800FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201800FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTEB1800F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201800FE3 vs RK73H2HLTEB1800F |
RMC1/2K181FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT201800FE3 vs RMC1/2K181FTE |
AF2010FK-07180RL | Fixed Resistor, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT201800FE3 vs AF2010FK-07180RL |
CRG2010F180R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 180ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTT201800FE3 vs CRG2010F180R |
RMC50K181FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT201800FE3 vs RMC50K181FTE |
ERJU1DF1800U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT201800FE3 vs ERJU1DF1800U |
NRC50F1800TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | NIC Components Corp | RTT201800FE3 vs NRC50F1800TRF |
RS10K181FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT201800FE3 vs RS10K181FCL |
CR2010T100180R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RTT201800FE3 vs CR2010T100180R+-1% |
MP003802 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RTT201800FE3 vs MP003802 |