Part Details for RTT201780DE3 by Ralec
Overview of RTT201780DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201780DE3
RTT201780DE3 CAD Models
RTT201780DE3 Part Data Attributes
|
RTT201780DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201780DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT201780DE3
This table gives cross-reference parts and alternative options found for RTT201780DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201780DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1DD1780U | Fixed Resistor, | Panasonic Electronic Components | RTT201780DE3 vs ERJU1DD1780U |
RK73HW2HRTTED1780D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201780DE3 vs RK73HW2HRTTED1780D |
RS10K1780DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RTT201780DE3 vs RS10K1780DT |
RK73H2HTTEB1780D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201780DE3 vs RK73H2HTTEB1780D |
RK73H2HTTE1780D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201780DE3 vs RK73H2HTTE1780D |
MC2010-1780-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT201780DE3 vs MC2010-1780-DT101 |
BCTS002010-1780DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RTT201780DE3 vs BCTS002010-1780DTE |
RK73HW2HLBK1780D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201780DE3 vs RK73HW2HLBK1780D |
TSR2GD1780V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT201780DE3 vs TSR2GD1780V |
MC2010-1780-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT201780DE3 vs MC2010-1780-DT101Q |