Part Details for RTT201742FE4 by Ralec
Overview of RTT201742FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201742FE4
RTT201742FE4 CAD Models
RTT201742FE4 Part Data Attributes
|
RTT201742FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201742FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201742FE4
This table gives cross-reference parts and alternative options found for RTT201742FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201742FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC2010FTD17K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT201742FE4 vs RGC2010FTD17K4 |
201007F1742C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201742FE4 vs 201007F1742C3E |
201007F1742BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201742FE4 vs 201007F1742BCE |
RS10K1742FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT201742FE4 vs RS10K1742FB |
RC2010F1742 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RTT201742FE4 vs RC2010F1742 |
201007F1742B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201742FE4 vs 201007F1742B5 |
MC2010-1742-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT201742FE4 vs MC2010-1742-FTQ |
201007F1742B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201742FE4 vs 201007F1742B3 |
NRC-AS50F1742TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RTT201742FE4 vs NRC-AS50F1742TRQYF |
MC2010-1742-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT201742FE4 vs MC2010-1742-FT101W |