Part Details for RTT201741DTE by Ralec
Overview of RTT201741DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201741DTE
RTT201741DTE CAD Models
RTT201741DTE Part Data Attributes
|
RTT201741DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201741DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT201741DTE
This table gives cross-reference parts and alternative options found for RTT201741DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201741DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTE1741D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201741DTE vs RK73HW2HLTE1741D |
RK73H2HTTED1741D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201741DTE vs RK73H2HTTED1741D |
RK73H2HTTEB1741D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201741DTE vs RK73H2HTTEB1741D |
MC2010-1741-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT201741DTE vs MC2010-1741-DBW |
RTT201741DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT201741DTE vs RTT201741DE3 |
ERJU1DD1741U | Fixed Resistor, | Panasonic Electronic Components | RTT201741DTE vs ERJU1DD1741U |
CR021741D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT201741DTE vs CR021741D |
RM20D1741CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT201741DTE vs RM20D1741CT-X |
RGC2010DTD1K74 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT201741DTE vs RGC2010DTD1K74 |
RK73HW2HLBK1741D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201741DTE vs RK73HW2HLBK1741D |